Microsemi LX5501ASE technical specifications.
| Package/Case | SOT-23 |
| Gain | 11.4dB |
| Max Supply Current | 100mA |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| P1dB | 11.5dBm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 6GHz |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX5501ASE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.