Microsemi LX5510BLQ technical specifications.
| Max Power Dissipation | 2W |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX5510BLQ to view detailed technical specifications.
No datasheet is available for this part.