Microsemi LX5514MLL technical specifications.
| Package/Case | DFN |
| Frequency | 2.5GHz |
| Gain | 27dB |
| Max Power Dissipation | 2W |
| Operating Supply Current | 84mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX5514MLL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.