Microsemi LX5518LQ-TR technical specifications.
| Package/Case | QFN |
| Frequency | 2.5GHz |
| Gain | 30dB |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX5518LQ-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.