Microsemi LX5530LQ technical specifications.
| Amplifier Type | POWER |
| Frequency | 5.9GHz |
| Gain | 28dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 250mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 5 GHz |
| Operating Supply Current | 250mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 250mA |
| Weight | 0.004445oz |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX5530LQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
