Microsemi LX5563LL-TR technical specifications.
| Package/Case | DFN |
| Frequency | 2.4GHz |
| Gain | 14dB |
| Noise Figure | 1.3dB |
| P1dB | -3dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX5563LL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.