
The LX6431ACLP is a through-hole mounted adjustable shunt regulator from Microsemi. It operates over a temperature range of 0°C to 70°C and is available in a TO-226-3 package. The device has a maximum output current of 100mA and a maximum output voltage of 36V. It is RoHS compliant and contains lead, making it a non-lead-free component. The LX6431ACLP is suitable for use in applications requiring a stable voltage reference.
Microsemi LX6431ACLP technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 600uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Type | Adjustable |
| Packaging | Bulk |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX6431ACLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
