The LX7001CLP is a simple reset/power-on reset IC from Microsemi. It features a single voltage monitor with a threshold voltage of 4.6V. This device is available in a TO-226-3 package and is designed for through-hole mounting. The LX7001CLP operates within a temperature range of 0 to 70°C. It is not RoHS compliant.
Microsemi LX7001CLP technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | No |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LX7001CLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
