The LX7001IDM is a simple reset/power-on reset IC from Microsemi, featuring a single voltage monitoring capability. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free SOIC package. This device is suitable for surface mount applications and is compliant with RoHS regulations.
Microsemi LX7001IDM technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX7001IDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.