
The LX7001ILP is a simple reset/power-on reset IC from Microsemi, featuring a TO-226-3 package and through-hole mount. It operates over a temperature range of -40°C to 85°C and is not RoHS compliant. The device monitors a single voltage and has a threshold voltage of 4.6V.
Microsemi LX7001ILP technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | No |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LX7001ILP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.