The LX7180A-01CLQ-TR is a single-output DC-DC converter from Microsemi, featuring a VFLGA package and surface mount design. It operates within a temperature range of 0°C to 85°C and provides a maximum output current of 4A. The converter is RoHS compliant and has a synchronous rectifier. It can handle a maximum input voltage of 5.5V and a minimum input voltage of 3V, with a maximum output voltage of 5.5V and a minimum output voltage of 600mV.
Microsemi LX7180A-01CLQ-TR technical specifications.
| Package/Case | VFLGA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX7180A-01CLQ-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.