The LX7180A-11CLQ-TR is a surface mount DC-DC converter from Microsemi. It operates over a temperature range of 0°C to 85°C and is RoHS compliant. The device has a single positive output and can deliver up to 4A of current. It features a synchronous rectifier and is available in a VFLGA package with 3000 units per reel, packaged in cut tape.
Microsemi LX7180A-11CLQ-TR technical specifications.
| Package/Case | VFLGA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX7180A-11CLQ-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.