Microsemi LX7201-15ISF technical specifications.
| Capacitance | 47pF |
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5.25V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX7201-15ISF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
