Microsemi LX7302CLQ-TR technical specifications.
| Package/Case | QFN |
| Clock Sync | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX7302CLQ-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.