The LX8117-33CDD is a single-output fixed regulator from Microsemi, offering an output voltage of 3.3V with high accuracy of 1%. It features a dropout voltage of 1.05V and a maximum output current of 950mA. The device is packaged in a TO-263-4 surface mount package and is designed to operate within a temperature range of 0°C to 125°C. The LX8117-33CDD is compliant with RoHS regulations and is available in a quantity of 750 units per packaging.
Microsemi LX8117-33CDD technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-4 |
| Dropout Voltage | 1.05V |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 950mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX8117-33CDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
