
Microsemi LX811733CDT-T/R technical specifications.
| Accuracy | 1% |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LX811733CDT-T/R to view detailed technical specifications.
No datasheet is available for this part.
