The LX8117A05CDD is a single output fixed voltage regulator from Microsemi with an accuracy of 1%. It operates within a temperature range of 0 to 125°C and has a maximum output current of 1.2A. The regulator has a dropout voltage of 1.15V and a quiescent current of 10mA. It is available in a TO-263-4 package and is suitable for surface mount applications.
Microsemi LX8117A05CDD technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-4 |
| Dropout Voltage | 1.15V |
| Min Current Limit | 1A |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX8117A05CDD to view detailed technical specifications.
No datasheet is available for this part.