The LX8213-00ISE-TR is a single-output adjustable linear regulator from Microsemi. It operates from a 2.5V to 6V input voltage range and provides an output voltage of 5.5V. The device is designed for surface mount applications and has a quiescent current of 90uA. It is rated for operation over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Microsemi LX8213-00ISE-TR technical specifications.
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reference Voltage | 816mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX8213-00ISE-TR to view detailed technical specifications.
No datasheet is available for this part.