Microsemi LX8213EVALKIT technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 300mA |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX8213EVALKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.