Microsemi LX8382-00CV technical specifications.
| Package/Case | TO-247-3 |
| Dropout Voltage | 1.2V |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 10A |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LX8382-00CV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
