Microsemi LX8386-00IDD technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX8386-00IDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
