Microsemi LX8554-33CP technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 800mV |
| Min Current Limit | 5.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LX8554-33CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
