
The LX8586-33CP is a linear regulator with an accuracy of 1% and a dropout voltage of 1.1V. It is available in a TO-220-3 package and is mounted through a hole. The regulator has a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It is not radiation hardened and is not RoHS compliant. The LX8586-33CP has a maximum input voltage of 10V and an output current of 6A.
Microsemi LX8586-33CP technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.1V |
| Lead Free | Lead Free |
| Min Current Limit | 6.1A |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 6A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi LX8586-33CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.