Microsemi LX8817-25CDF technical specifications.
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Min Current Limit | 2.55A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 2.5A |
| Output Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX8817-25CDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
