Microsemi LX9507G technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 152mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi LX9507G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.