Microsemi LX9508 technical specifications.
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 457mm |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LX9508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.