Microsemi LXMG1612-12-02 technical specifications.
| Dimming | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Nominal Input Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LXMG1612-12-xx |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LXMG1612-12-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.