Microsemi LXMG1614E-14-11 technical specifications.
| Dimming | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Nominal Input Voltage | 12V |
| Nominal Supply Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LXMG1614E-14-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.