Microsemi LXMG1617-12-42 technical specifications.
| Dimming | Yes |
| Height | 6.2mm |
| Lead Free | Lead Free |
| Length | 86mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Screw |
| Nominal Input Voltage | 12V |
| Nominal Supply Current | -300uA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LXMG1617-12-4x |
| Width | 16mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi LXMG1617-12-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.