Microsemi LXMG1618A-03-22 technical specifications.
| Package/Case | Module |
| Dimming | Yes |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Nominal Input Voltage | 3.3V |
| RoHS Compliant | No |
| Series | LXMG1618A-03-2x |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LXMG1618A-03-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.