Microsemi LXMG1618A-12-41 technical specifications.
| Dimming | Yes |
| Height | 0.24inch |
| Lead Free | Lead Free |
| Length | 3.39inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Nominal Input Voltage | 12V |
| Package Quantity | 100 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LXMG1618A-12-4x |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LXMG1618A-12-41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.