Microsemi LXMG1618A-12-42 technical specifications.
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Nominal Input Voltage | 12V |
| RoHS Compliant | Yes |
| Series | LXMG1618A-12-4x |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LXMG1618A-12-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.