Microsemi LXMG1623-12-61 technical specifications.
| Dimming | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Nominal Input Voltage | 12V |
| Nominal Supply Current | -300uA |
| Radiation Hardening | No |
| Series | LXMG1623-12-6x |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LXMG1623-12-61 to view detailed technical specifications.
No datasheet is available for this part.