Microsemi LXMG1624-12-62 technical specifications.
| Height | 7.5mm |
| Lead Free | Lead Free |
| Length | 165mm |
| Mount | Surface Mount |
| Nominal Supply Current | -300uA |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LXMG1624-12-62 to view detailed technical specifications.
No datasheet is available for this part.