Microsemi LXMG1627-12-41 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Nominal Input Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PanelMatch™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi LXMG1627-12-41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.