Microsemi LXMG1643-12-64 technical specifications.
| Dimming | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Nominal Input Voltage | 12V |
| Nominal Supply Current | -300uA |
| Series | PanelMatch™ |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LXMG1643-12-64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.