Microsemi LXMG1644-12-61 technical specifications.
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Nominal Supply Current | -300uA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LXMG1644-12-6x |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LXMG1644-12-61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.