Microsemi LXMG1811-05-62 technical specifications.
| Dimming | Yes |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Nominal Input Voltage | 5V |
| Series | PanelMatch™ |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LXMG1811-05-62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.