
Microsemi LXMG1813-12-61 technical specifications.
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Nominal Input Voltage | 12V |
| Series | PanelMatch™ |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LXMG1813-12-61 to view detailed technical specifications.
No datasheet is available for this part.