Microsemi LXMG1960-28-03 technical specifications.
| Dimming | Analog, PWM |
| Efficiency | 85% |
| Features | OVP, OTP, SCP |
| Height | 0.24inch |
| Lead Free | Lead Free |
| Length | 2.72inch |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 5W |
| Mount | Chassis Mount |
| Number of Outputs | 6 |
| Output Voltage | 35V |
| RoHS Compliant | No |
| Termination | Terminal Block |
| Topology | Boost |
| Width | 1.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LXMG1960-28-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.