Microsemi LXMG221W-0700030-D0 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 305V |
| Mount | Screw |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi LXMG221W-0700030-D0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.