Microsemi LXMG221W-0700034-D0 technical specifications.
| Approvals | UL, CE, EN |
| Package/Case | Module |
| Dimming | Analog |
| Efficiency | 90% |
| Features | OVP, OTP, SCP |
| Height | 1.02inch |
| Length | 3.07inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 34W |
| Max Supply Voltage | 277V |
| Min Supply Voltage | 100V |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Voltage | 48V |
| Radiation Hardening | No |
| Ratings | IP66 |
| RoHS Compliant | No |
| Termination | Wire Leads |
| Width | 3.15inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi LXMG221W-0700034-D0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.