Microsemi M1A3P1000-2FG256 technical specifications.
| Package/Case | FBGA |
| Max Frequency | 310MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Number of Gates | 1000000 |
| Number of I/Os | 177 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 90 |
| RoHS Compliant | No |
| Weight | 0.01411oz |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi M1A3P1000-2FG256 to view detailed technical specifications.
No datasheet is available for this part.