
The ProASIC3 PQFP is a radiation-hardened microcontroller designed for high-reliability applications. It operates within a temperature range of 0 to 70 degrees Celsius, with a maximum supply voltage of 1.575 volts and a minimum supply voltage of 1.425 volts, and an operating supply voltage of 1.5 volts. This device is packaged in a PQFP case with surface mount capabilities and is available in quantities of 24 pieces per tray. The ProASIC3 PQFP features a maximum operating frequency of 231 megahertz and includes 154 input/output connections, 1 million gates, 24,576 registers, and 147,456 bytes of random access memory.
Microsemi M1A3P1000-PQ208 technical specifications.
| Package/Case | PQFP |
| Max Frequency | 231MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 1000000 |
| Number of I/Os | 154 |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | No |
| Series | ProASIC3 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi M1A3P1000-PQ208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
