The M1A3P1000L-1FG256I is a high-density integrated circuit from Microsemi, packaged in a 1.2mm high FBGA. It operates over a temperature range of -40°C to 85°C and requires a supply voltage between 1.14V and 1.26V. The device consumes 8mA of operating supply current and features 1000000 gates and 177 I/Os. It is not RoHS compliant.
Microsemi M1A3P1000L-1FG256I technical specifications.
| Package/Case | FBGA |
| Height | 1.2mm |
| Length | 17mm |
| Max Frequency | 892.86MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Number of Gates | 1000000 |
| Number of I/Os | 177 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| RoHS Compliant | No |
| Weight | 0.01411oz |
| Width | 17mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi M1A3P1000L-1FG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.