
The ProASIC3L PQFP is a high-density FPGA with 100 million gates, 154 I/Os, and 24.48 KB of RAM. It operates within a temperature range of -40°C to 85°C and requires a supply voltage of 1.14V to 1.26V. The device is available in a PQFP package with a height of 3.4mm and a length of 28mm. It is designed for surface mount applications and is packaged in a tray of 24 pieces.
Microsemi M1A3P1000L-1PQ208I technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 892.86MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 1000000 |
| Number of I/Os | 154 |
| Number of Registers | 24576 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | No |
| Series | ProASIC3L |
| Speed Grade | 1 |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi M1A3P1000L-1PQ208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
