Microsemi M1A3P1000L-FG256I technical specifications.
| Package/Case | FBGA |
| Height | 1.2mm |
| Length | 17mm |
| Max Frequency | 781.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Number of Gates | 1000000 |
| Number of I/Os | 177 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| RoHS Compliant | No |
| Weight | 0.01411oz |
| Width | 17mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi M1A3P1000L-FG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.