The M1A3P1000L-FGG144 is a surface mount IC from Microsemi with a package quantity of 160 units. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 1.26V. The device is RoHS compliant and has a weight of 0.01411oz. It measures 1.05mm in height, 13mm in length, and 13mm in width.
Microsemi M1A3P1000L-FGG144 technical specifications.
| Package/Case | FBGA |
| Height | 1.05mm |
| Length | 13mm |
| Max Frequency | 781.25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 1000000 |
| Number of I/Os | 97 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 160 |
| RoHS Compliant | Yes |
| Weight | 0.01411oz |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi M1A3P1000L-FGG144 to view detailed technical specifications.
No datasheet is available for this part.