The M1A3P1000L-FGG144I is a high-speed FPGA from Microsemi, packaged in a 1.05mm high FBGA. It operates over a temperature range of -40°C to 85°C and has a maximum operating frequency of 781.25MHz. The device has 1000000 gates and 97 I/Os, and is supplied at 1.2V. It is RoHS compliant and available in a package quantity of 160.
Microsemi M1A3P1000L-FGG144I technical specifications.
| Package/Case | FBGA |
| Height | 1.05mm |
| Length | 13mm |
| Max Frequency | 781.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Number of Gates | 1000000 |
| Number of I/Os | 97 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 160 |
| RoHS Compliant | Yes |
| Weight | 0.01411oz |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi M1A3P1000L-FGG144I to view detailed technical specifications.
No datasheet is available for this part.