
The ProASIC3L PQFP FPGA features 1000000 gates, 154 I/Os, and operates at 1.2V with a maximum temperature of 85°C. It is available in a PQFP package with a height of 3.4mm and dimensions of 28mm in length and width. The device is not radiation hardened and is not RoHS compliant.
Microsemi M1A3P1000L-PQ208I technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 781.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 1000000 |
| Number of I/Os | 154 |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | No |
| Series | ProASIC3L |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi M1A3P1000L-PQ208I to view detailed technical specifications.
No datasheet is available for this part.
